Steffen 16A, 500V D03 Bottle Fuse, Electrical Distribution
- RS Stock No.:
- 879-345
- Mfr. Part No.:
- 17 8035 05
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-345
- Mfr. Part No.:
- 17 8035 05
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Current Rating | 16A | |
| Product Type | Bottle Fuse | |
| Bottle Fuse Size | D03 | |
| Voltage | 500V | |
| Application Category | Electrical Distribution | |
| Series | DTII | |
| Breaking Capacity | 50kA | |
| Body Material | Brass, Ceramic | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 50mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Current Rating 16A | ||
Product Type Bottle Fuse | ||
Bottle Fuse Size D03 | ||
Voltage 500V | ||
Application Category Electrical Distribution | ||
Series DTII | ||
Breaking Capacity 50kA | ||
Body Material Brass, Ceramic | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 50mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- HU
The Steffen fuse designed for effective current interruption in electrical circuits, providing reliable protection against overload and short circuits. This essential component ensures the safety and longevity of your electrical systems.
Rated for 16 A, offering robust protection for electrical devices
Equipped with a voltage rating of 500 V to handle high-power applications
Has a short-circuit rating of 50 kA for enhanced safety
Constructed from Durable materials including ceramic and brass
