Steffen 40A, 500V D03 Bottle Fuse, Electrical Distribution
- RS Stock No.:
- 879-206
- Mfr. Part No.:
- 17 8052 05
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-206
- Mfr. Part No.:
- 17 8052 05
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Current Rating | 40A | |
| Product Type | Bottle Fuse | |
| Bottle Fuse Size | D03 | |
| Voltage | 500V | |
| Application Category | Electrical Distribution | |
| Series | DTIII | |
| Breaking Capacity | 50kA | |
| Body Material | Brass, Ceramic | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CE | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Current Rating 40A | ||
Product Type Bottle Fuse | ||
Bottle Fuse Size D03 | ||
Voltage 500V | ||
Application Category Electrical Distribution | ||
Series DTIII | ||
Breaking Capacity 50kA | ||
Body Material Brass, Ceramic | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CE | ||
Length 50mm | ||
- COO (Country of Origin):
- HU
The Steffen fuse designed to provide reliable protection in electrical circuits. With its robust ceramic and brass construction, it ensures safety and efficiency for various electrical applications.
Rated current of 40 A for effective circuit protection
Nominal voltage of 500 V ensures compatibility with standard systems
High interrupting capacity of 50 kA for enhanced safety
Compact dimensions of 50 mm height and 28 mm width for versatile installation
