Steffen 20A, 500V D03 Bottle Fuse, Electrical Distribution
- RS Stock No.:
- 879-204
- Mfr. Part No.:
- 17 8036 05
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-204
- Mfr. Part No.:
- 17 8036 05
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Current Rating | 20A | |
| Product Type | Bottle Fuse | |
| Bottle Fuse Size | D03 | |
| Voltage | 500V | |
| Application Category | Electrical Distribution | |
| Series | DTII | |
| Breaking Capacity | 50kA | |
| Body Material | Brass, Ceramic | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 50mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Current Rating 20A | ||
Product Type Bottle Fuse | ||
Bottle Fuse Size D03 | ||
Voltage 500V | ||
Application Category Electrical Distribution | ||
Series DTII | ||
Breaking Capacity 50kA | ||
Body Material Brass, Ceramic | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 50mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- HU
The Steffen secure fuse designed for reliable protection in electrical circuits, providing robust performance with its 20A current rating and ensuring safety in varied applications.
Current rating of 20 A ensures adequate protection against overloads
Operating voltage of 500 V provides versatility across different applications
Short-circuit rating of 50 kA guarantees high performance under fault conditions
Temperature range of -55 to +125 °C allows for use in harsh environments
