Molex, 25A, 600V ac USA Plug Yellow, Plug-in Polyvinyl Chloride, Plug-In
- RS Stock No.:
- 816-435
- Mfr. Part No.:
- 1300190003
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
SGD516.81
(exc. GST)
SGD563.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD516.81 | SGD258.405 |
*price indicative
- RS Stock No.:
- 816-435
- Mfr. Part No.:
- 1300190003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Plug | |
| Country | USA | |
| Connector Type | Shorting Plug | |
| Current | 25A | |
| Mount Type | Plug-in | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 600V ac | |
| Mains Plug Type | Moulded Plug | |
| Pole Format | 2 | |
| Colour | Yellow | |
| Body Material | Polyvinyl Chloride | |
| Termination Type | Plug-In | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | 13001 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Plug | ||
Country USA | ||
Connector Type Shorting Plug | ||
Current 25A | ||
Mount Type Plug-in | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 600V ac | ||
Mains Plug Type Moulded Plug | ||
Pole Format 2 | ||
Colour Yellow | ||
Body Material Polyvinyl Chloride | ||
Termination Type Plug-In | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series 13001 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- MX
The Molex connector is a robust solution is designed for effective electrical connections, ensuring reliable performance in various applications, particularly in industrial environments.
Current rating of 25.0A provides dependable power transfer
Voltage handling up to 600V AC supports versatile application needs
Constructed from nitrile/PVC for enhanced durability and resilience
Push-to-lock coupling type offers secure and straightforward connectivity
Two poles facilitate efficient electrical connections in Compact designs
Temperature range of -20° to +90°C ensures reliable operation in diverse conditions
Related links
- Molex 600V ac USA Socket Yellow Plug-In
- Molex 250V USA Plug Yellow Plug-In
- Molex 125V USA Plug Yellow Plug-In
- TE Connectivity, 93611 Housing Female Yellow Plug-in 4 Way Plug-In Termination 936119-2
- Scame IP67 Yellow Plug-in Mount 2P+E Industrial Power Connector 10V
- Scame IP67 Yellow Plug-in Mount 2P+E Industrial Power Connector 110V
- Molex 20A, 125V
- Molex 15A, 125V
