Molex, 25A, 600V ac USA Socket Yellow, Screw Polyvinyl Chloride, Plug-In
- RS Stock No.:
- 816-434
- Mfr. Part No.:
- 1300190001
- Manufacturer:
- Molex
Subtotal (1 pack of 3 units)*
SGD499.41
(exc. GST)
SGD544.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD499.41 | SGD166.47 |
*price indicative
- RS Stock No.:
- 816-434
- Mfr. Part No.:
- 1300190001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Socket | |
| Connector Type | Receptacle | |
| Country | USA | |
| Current | 25A | |
| Mount Type | Screw | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Mains Socket Type | Socket Outlet | |
| Voltage | 600V ac | |
| Pole Format | 2 | |
| Colour | Yellow | |
| Body Material | Polyvinyl Chloride | |
| Termination Type | Plug-In | |
| Contact Gender | Female | |
| Series | 13001 | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Socket | ||
Connector Type Receptacle | ||
Country USA | ||
Current 25A | ||
Mount Type Screw | ||
Orientation Straight | ||
Connector Gender Female | ||
Mains Socket Type Socket Outlet | ||
Voltage 600V ac | ||
Pole Format 2 | ||
Colour Yellow | ||
Body Material Polyvinyl Chloride | ||
Termination Type Plug-In | ||
Contact Gender Female | ||
Series 13001 | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- MX
The Molex connector is a reliable two-pole die Block is designed for industrial applications, offering robust performance and ease of use in various environments.
Designed for circular industrial connectors with a Compact form
Maximum contact current rating of 25.0A for efficient performance
Related links
- Molex 600V ac USA Plug Yellow Plug-In
- Molex 125V USA Socket Yellow Plug-In
- Molex 480V USA Socket Yellow Plug-In
- Phoenix Contact 125V USA Mains Socket Ivory Screw
- Phoenix Contact VS-SI-SD-USA Socket Socket, 87.5mm Overall
- Fagor Electronica Bridge Rectifier 600V, 4-Pin
- HellermannTyton Black Polyvinyl Chloride Cable Clip Screw 48 mm 15.5mm 25 mm
- Eaton 25A Base Mount Fuse Holder, 600V
