Molex, 50A, 125V USA Plug Yellow, Plug-in, Plug-In
- RS Stock No.:
- 817-037
- Mfr. Part No.:
- 1301510013
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
SGD569.95
(exc. GST)
SGD621.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD569.95 | SGD142.488 |
*price indicative
- RS Stock No.:
- 817-037
- Mfr. Part No.:
- 1301510013
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Plug | |
| Connector Type | Plug | |
| Country | USA | |
| Current | 50A | |
| Mount Type | Plug-in | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 125V | |
| Mains Plug Type | NEMA 5-15 | |
| Pole Format | 2 | |
| Colour | Yellow | |
| Termination Type | Plug-In | |
| Contact Gender | Male | |
| Series | 13015 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Plug | ||
Connector Type Plug | ||
Country USA | ||
Current 50A | ||
Mount Type Plug-in | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 125V | ||
Mains Plug Type NEMA 5-15 | ||
Pole Format 2 | ||
Colour Yellow | ||
Termination Type Plug-In | ||
Contact Gender Male | ||
Series 13015 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex adapter facilitates efficient power connectivity, boasting a NEMA 5-15R receptacle for seamless female end integration alongside a non-NEMA male plug, accommodating a robust 15A/125V power supply.
Designed for wiring devices, suitable for various environments
Special NEMA configuration allows for safe and secure connections
Lightweight at 79.832g for ease of installation
Supports a maximum current of 50.0A for high-demand applications
Compliant with EU RoHS regulations, promoting environmental safety
Related links
- Molex 250V USA Plug Yellow Plug-In
- Molex 600V ac USA Plug Yellow Plug-In
- RS PRO 125V USA Mains Plug Black Quick Connect
- Molex 125V USA Socket Yellow Plug-In
- TE Connectivity, 93611 Housing Female Yellow Plug-in 4 Way Plug-In Termination 936119-2
- Scame IP67 Yellow Plug-in Mount 2P+E Industrial Power Connector 10V
- Scame IP67 Yellow Plug-in Mount 2P+E Industrial Power Connector 110V
- Molex 125V USA Adapter Yellow, Cable
