Legamaster 3 m Magnetic Tape, Magnetic Back, 1.5 mm Thickness
- RS Stock No.:
- 885-938
- Mfr. Part No.:
- 860147000
- Manufacturer:
- Legamaster
N
Subtotal (1 unit)*
SGD82.37
(exc. GST)
SGD89.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD82.37 |
*price indicative
- RS Stock No.:
- 885-938
- Mfr. Part No.:
- 860147000
- Manufacturer:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | Magnetic Tape | |
| Back Type | Magnetic | |
| Length | 3m | |
| Width | 19mm | |
| Thickness | 1.5mm | |
| Material | Rubber | |
| Pull Force | 70g/cm² | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type Magnetic Tape | ||
Back Type Magnetic | ||
Length 3m | ||
Width 19mm | ||
Thickness 1.5mm | ||
Material Rubber | ||
Pull Force 70g/cm² | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Legamaster magnetic tape is a versatile adhesive solution that enables easy attachment of accessories to various surfaces, including whiteboards.
Self-adhesive on one side for easy application
Magnetic on the other side, providing strong adhesion
Magnetic strength is approximately 70 g/cm²
Thickness of 1.5 mm ensures durability and reliability
Comes in a roll measuring 19mm x 3m, suitable for various projects
Related links
- Legamaster 3 m Magnetic Tape 1.5 mm Thickness
- Legamaster 3 m Magnetic Tape 600 μm Thickness
- Eclipse 30 m Magnetic Tape 1.5 mm Thickness
- Eclipse 30.5 m Magnetic Tape 1.5 mm Thickness
- Durable 5 m Magnetic Tape 1 mm Thickness
- 3M 30.5 m Magnetic Tape 1.55 mm Thickness
- Eclipse 10 m Magnetic Tape 500 μm Thickness
- Eclipse 10 m Magnetic Tape, Magnetic Back
