Legamaster 3 m Magnetic Tape, Magnetic Back, 1.5 mm Thickness

N

This image is representative of the product range

Subtotal (1 unit)*

SGD68.53

(exc. GST)

SGD74.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD68.53

*price indicative

RS Stock No.:
885-937
Mfr. Part No.:
860146000
Manufacturer:
Legamaster
Find similar products by selecting one or more attributes.
Select all

Brand

Legamaster

Back Type

Magnetic

Product Type

Magnetic Tape

Length

3m

Width

12.5mm

Thickness

1.5mm

Material

Rubber

Pull Force

70g/cm²

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
CN
The Legamaster magnetic tape is a versatile adhesive strip designed for easy attachment of accessories to various surfaces, making it Ideal for use with whiteboards and other magnetic media.

Self-adhesive on one side and magnetic on the other for simple application

Thickness of 1.5mm provides durability and strength

Magnetic strength of approximately 70 g/cm² ensures reliable hold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy