Durable 5 m Magnetic Tape, Magnetic Back, 1 mm Thickness

N

Subtotal (1 unit)*

SGD28.99

(exc. GST)

SGD31.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD28.99

*price indicative

RS Stock No.:
907-819
Mfr. Part No.:
170902
Manufacturer:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Product Type

Magnetic Tape

Back Type

Magnetic

Length

5m

Width

40mm

Thickness

1mm

Material

Magnet

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
CN
The Durable labelling tape magnetic 40 mm is a versatile solution designed primarily for organising and labelling on metal surfaces with ease. Its flexible form adapts to various needs, ensuring clear visibility.

Magnetic labelling tape on a 5 m roll for ample usability

Width measures 40 mm, providing a noticeable label size

Can be effortlessly cut to size for customised applications

Writeable with permanent markers for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy