RS PRO, RS PRO, Straight PCB 2 way Magnetic Connector, Copper Contact Female, Connector
- RS Stock No.:
- 840-792
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD18.61
(exc. GST)
SGD20.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD18.61 |
| 10 - 24 | SGD17.11 |
| 25 + | SGD15.45 |
*price indicative
- RS Stock No.:
- 840-792
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnetic Connector | |
| Connector Gender | Female | |
| Termination Type | Connector | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Connector Type | Magnetic Jack | |
| IP Rating | IP34 | |
| Contact Material | Copper | |
| Series | RS PRO | |
| Mount Type | PCB | |
| Number of Ways | 2 | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnetic Connector | ||
Connector Gender Female | ||
Termination Type Connector | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Connector Type Magnetic Jack | ||
IP Rating IP34 | ||
Contact Material Copper | ||
Series RS PRO | ||
Mount Type PCB | ||
Number of Ways 2 | ||
Contact Plating Gold | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
The RS PRO Magnetic Connectors offer reliable, self-aligning electrical connections primarily is designed for efficient charging across a range of consumer devices and industrial applications.
2-pin connectivity for straightforward and dependable connections
Quick connect/disconnect feature enhances usability in various applications
Self-aligning magnetic Interface reduces connection effort and improves reliability
Breakaway capability mitigates damage from accidental pulls, ensuring safety
Constructed from Durable materials for extended product lifespan
Related links
- RS PRO Copper Contact Female, Quick Connect
- RS PRO Copper Contact Female, Quick Connect
- RS PRO Copper Contact Female, Quick Connect
- RS PRO Copper Contact Female, Quick Connect
- RS PRO Copper Alloy Contact, Solder
- RS PRO Straight Cable 2 way Magnetic Connector Quick Connect
- EDAC Vertical Through Hole 2 way Magnetic Connector PC Pin
- RS PRO Straight Cable 3 way Magnetic Connector Cable

