RS PRO, RS PRO, Straight Cable 3 way Magnetic Connector, Brass Contact Male, Cable
- RS Stock No.:
- 840-786
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save SGD12.60
View bulk pricing optionsSubtotal (1 unit)*
SGD15.77
(exc. GST)
SGD17.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD15.77 | - |
| 10 - 24 | SGD14.51 | SGD12.60 |
| 25 + | SGD13.09 | SGD67.00 |
*price indicative
- RS Stock No.:
- 840-786
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnetic Connector | |
| Connector Gender | Male | |
| Termination Type | Cable | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Number of Ways | 3 | |
| Mount Type | Cable | |
| Series | RS PRO | |
| Orientation | Straight | |
| Connector Type | USB A | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnetic Connector | ||
Connector Gender Male | ||
Termination Type Cable | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Number of Ways 3 | ||
Mount Type Cable | ||
Series RS PRO | ||
Orientation Straight | ||
Connector Type USB A | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The RS PRO magnetic connector offers a reliable electrical connection with a self-aligning interface, perfect for charging and modular accessories. Its design ensures quick connect and disconnect capability, enhancing user convenience and efficiency.
Three-pin configuration provides essential connectivity for various applications
Self-aligning magnetic Interface makes connections quick and effortless
Durable housing constructed from PC/ABS ensures longevity
Gold-plated brass contacts enhance conductivity and reliability
Rated for a current of 1A, suitable for safe operation
Related links
- RS PRO Straight Cable 2 way Magnetic Connector Quick Connect
- RS PRO Straight Cable 7 way Magnetic Connector Quick Connect
- EDAC Vertical Through Hole 3 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 7 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 4 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 6 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 2 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 3 way Magnetic Connector PC Pin

