RS PRO 1 Per Pack x 'Do Not Operate' Label
- RS Stock No.:
- 813-770
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD5.11
(exc. GST)
SGD5.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5.11 |
*price indicative
- RS Stock No.:
- 813-770
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tag Message | Do Not Operate | |
| Product Type | Label | |
| Material | PVC | |
| Length | 80mm | |
| Width | 80mm | |
| Quantity Per Package | 1Per Pack | |
| Application | Caution | |
| Background Colour | Red | |
| Legend Colour | White | |
| Standards/Approvals | ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | |
| Shape | Round | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tag Message Do Not Operate | ||
Product Type Label | ||
Material PVC | ||
Length 80mm | ||
Width 80mm | ||
Quantity Per Package 1Per Pack | ||
Application Caution | ||
Background Colour Red | ||
Legend Colour White | ||
Standards/Approvals ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | ||
Shape Round | ||
- COO (Country of Origin):
- IN
RS PRO PVC Caution Label, 80 mm Round
This RS PRO caution label is designed to enhance safety by clearly marking equipment or areas that should not be operated. Made from Durable PVC, this round label is suitable for various industrial environments. Its red background with white legend ensures high visibility, making it an essential component for workplace safety.
Features and Benefits
Material: PVC construction provides durability and resistance to wear.
Shape: Round design for easy application and visibility.
Legend Colour: White text on a red background for high contrast and readability.
Size: 80 mm diameter suitable for a range of equipment and surfaces.
Compliance: Meets ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS standards for safety and environmental responsibility.
Shape: Round design for easy application and visibility.
Legend Colour: White text on a red background for high contrast and readability.
Size: 80 mm diameter suitable for a range of equipment and surfaces.
Compliance: Meets ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS standards for safety and environmental responsibility.
Applications
Industrial machinery
Manufacturing facilities
Construction sites
Warehouses
Manufacturing facilities
Construction sites
Warehouses
Additional Information
Tag Message: "Do Not Operate" for clear communication of safety instructions.
Quantity per Package: Supplied as 1 per pack for convenience.
Quantity per Package: Supplied as 1 per pack for convenience.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1 Per Pack x 'Do Not Operate' Lockout Kit
- RS PRO 25 Per Pack x 'Do Not Operate' Label
- RS PRO 1 Per Pack x 'Do Not Switch On' Lockout Tag
- RS PRO 10 Per Pack x 'Do Not Operate Equipment Locked Off' Label
- RS PRO 10 Per Pack x 'Do Not Switch On' Label
- Penta 1 Per Pack x 'Limite de la zone de travail, Do Not Cross' Set of Lockout
- RS PRO 10 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 5 Per Pack x 'Do Not Operate' Lockout Tag

