RS PRO 10 Per Pack x 'Do Not Operate, Electrician Working' Label
- RS Stock No.:
- 813-766
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 10 units)*
SGD35.14
(exc. GST)
SGD38.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD35.14 | SGD3.514 |
*price indicative
- RS Stock No.:
- 813-766
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Label | |
| Tag Message | Do Not Operate, Electrician Working | |
| Material | PVC | |
| Length | 80mm | |
| Width | 140mm | |
| Quantity Per Package | 10Per Pack | |
| Application | Caution | |
| Background Colour | White | |
| Legend Colour | Black | |
| Standards/Approvals | ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Label | ||
Tag Message Do Not Operate, Electrician Working | ||
Material PVC | ||
Length 80mm | ||
Width 140mm | ||
Quantity Per Package 10Per Pack | ||
Application Caution | ||
Background Colour White | ||
Legend Colour Black | ||
Standards/Approvals ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | ||
Shape Rectangular | ||
- COO (Country of Origin):
- IN
RS PRO 80 mm Rectangular Label
The RS PRO 80 mm Rectangular Label is designed for safety and operational efficiency in industrial environments. Made from Durable PVC, this label is Ideal for conveying cautionary messages such as "Do Not Operate" and "Electrician Working". Its clear black legend on a white background ensures high visibility, enhancing workplace safety.
Features and Benefits
Material: PVC construction provides durability and resistance to wear.
Legend Colour: Black text on a white background for high visibility.
Shape: Rectangular design allows for easy placement and readability.
Standards Approvals: Complies with ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS for assured quality and safety.
Quantity per Package: Supplied in packs of 10 for convenience and cost-effectiveness.
Legend Colour: Black text on a white background for high visibility.
Shape: Rectangular design allows for easy placement and readability.
Standards Approvals: Complies with ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS for assured quality and safety.
Quantity per Package: Supplied in packs of 10 for convenience and cost-effectiveness.
Applications
Industrial safety signage
Electrical maintenance warnings
General cautionary labeling
Electrical maintenance warnings
General cautionary labeling
Additional Information
Tag Messages: Includes "Do Not Operate" and "Electrician Working" for specific safety instructions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 10 Per Pack x 'Do Not Operate Equipment Locked Off' Label
- Martindale 10 Per Pack x 'Do Not Operate Equipment Locked Off' Lockout Tag
- Martindale 10 Per Pack x 'Equipment Locked Off Do Not Operate' Lockout Tag
- RS PRO 10 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 10 Per Pack x 'Do Not Switch On' Label
- RS PRO 10 Per Pack x Lockout Tag
- Martindale 10 Per Pack x 'Do Not Switch On' Lockout Tag
- Brady 10 Per Pack x Lockout Tag

