RS PRO 25 Per Pack x 'Do Not Operate' Label
- RS Stock No.:
- 813-768
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 25 units)*
SGD27.96
(exc. GST)
SGD30.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 9 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD27.96 | SGD1.118 |
*price indicative
- RS Stock No.:
- 813-768
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Label | |
| Tag Message | Do Not Operate | |
| Material | PVC | |
| Length | 63.5mm | |
| Width | 50.8mm | |
| Quantity Per Package | 25Per Pack | |
| Application | Caution | |
| Background Colour | White | |
| Legend Colour | Black, White | |
| Standards/Approvals | ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Label | ||
Tag Message Do Not Operate | ||
Material PVC | ||
Length 63.5mm | ||
Width 50.8mm | ||
Quantity Per Package 25Per Pack | ||
Application Caution | ||
Background Colour White | ||
Legend Colour Black, White | ||
Standards/Approvals ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | ||
Shape Square | ||
- COO (Country of Origin):
- IN
RS PRO PVC Caution Label, 63.5 mm x 50.8 mm
RS PRO offers a Durable PVC caution label designed for industrial environments where safety and clear communication are paramount. This label is Ideal for marking equipment or areas that should not be operated, ensuring compliance with safety standards.
Features and Benefits
Material: PVC provides durability and resistance to environmental factors.
Legend Colour: Available in black and white for high visibility.
Shape: Square design for easy placement and alignment.
Tag Message: "Do Not Operate" message for clear communication.
Quantity per Package: Supplied in packs of 25 for bulk use.
Legend Colour: Available in black and white for high visibility.
Shape: Square design for easy placement and alignment.
Tag Message: "Do Not Operate" message for clear communication.
Quantity per Package: Supplied in packs of 25 for bulk use.
Applications
Industrial safety signage
Equipment marking
Hazardous area identification
Equipment marking
Hazardous area identification
Additional Information
Complies with ISO 14001, ISO 45001, ISO 9001, REACH, and RoHS standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1 Per Pack x 'Do Not Operate' Label
- Brady 25 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 10 Per Pack x 'Do Not Operate Equipment Locked Off' Label
- RS PRO 10 Per Pack x 'Do Not Switch On' Label
- RS PRO 1 Per Pack x 'Do Not Operate' Lockout Kit
- RS PRO 10 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 5 Per Pack x 'Do Not Operate' Lockout Tag
- Martindale 10 Per Pack x 'Equipment Locked Off Do Not Operate' Lockout Tag

