ABB Blue, 2CK
- RS Stock No.:
- 720-784
- Mfr. Part No.:
- 2CKA001483A0171
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD59.00
(exc. GST)
SGD64.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD59.00 |
*price indicative
- RS Stock No.:
- 720-784
- Mfr. Part No.:
- 2CKA001483A0171
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Switch | |
| IP Rating | IP66 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Surface Mount | |
| Colour | Blue | |
| Material | Thermoplastic | |
| Series | 2CK | |
| Range | Busch-Duro | |
| Voltage | 250V | |
| Finish | Matt | |
| Depth | 54mm | |
| Width | 74mm | |
| Standards/Approvals | WEEE | |
| Height | 93mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Switch | ||
IP Rating IP66 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Surface Mount | ||
Colour Blue | ||
Material Thermoplastic | ||
Series 2CK | ||
Range Busch-Duro | ||
Voltage 250V | ||
Finish Matt | ||
Depth 54mm | ||
Width 74mm | ||
Standards/Approvals WEEE | ||
Height 93mm | ||
- COO (Country of Origin):
- DE
The ABB push button switch is designed for ease of use in various applications. With a sleek blue finish and robust construction, it features a single-pole, single-throw configuration with one normally open contact, ensuring reliable operation. The product is optimally rated for 250 V and 10 A, making it suitable for diverse electrical needs. Ideal for surface mounting, its installation is straightforward, requiring only screws for secure fitting. The degree of protection IP66 guarantees durability against dust and water ingress, ensuring longevity and dependability in challenging environments. Its elegant design complements various settings, offering both functionality and aesthetics.
Designed for surface mounting, allowing for easy installation
IP66 rating provides robust protection against dust and water, enhancing durability
Single-pole, single-throw configuration ensures straightforward and reliable operation
Crafted from thermoplastic, offering resilience and longevity
Sleek blue finish adds an appealing look to any environment
Compatible with a variety of modular components, increasing versatility
Mounting secured with screws ensures stability and safety
Electrical ratings of 250 V and 10 A make it suitable for numerous applications
Includes a space for different rocker symbols, customising its functionality to suit user needs