ABB Blue, 2 Way, 2CK
- RS Stock No.:
- 720-494
- Mfr. Part No.:
- 2CKA001084A0821
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD72.31
(exc. GST)
SGD78.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD72.31 |
*price indicative
- RS Stock No.:
- 720-494
- Mfr. Part No.:
- 2CKA001084A0821
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rocker Switch | |
| Number of Ways | 2 | |
| IP Rating | IP66 | |
| Current Rating | 16A | |
| Colour | Blue | |
| Mount Type | Surface Mount | |
| Material | Thermoplastic | |
| Terminal Type | Screwless | |
| Series | 2CK | |
| Voltage | 250V | |
| Range | Busch-Duro | |
| Finish | Matt | |
| Illumination | Non-Illuminated | |
| Width | 74mm | |
| Standards/Approvals | WEEE | |
| Depth | 54mm | |
| Height | 93mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rocker Switch | ||
Number of Ways 2 | ||
IP Rating IP66 | ||
Current Rating 16A | ||
Colour Blue | ||
Mount Type Surface Mount | ||
Material Thermoplastic | ||
Terminal Type Screwless | ||
Series 2CK | ||
Voltage 250V | ||
Range Busch-Duro | ||
Finish Matt | ||
Illumination Non-Illuminated | ||
Width 74mm | ||
Standards/Approvals WEEE | ||
Depth 54mm | ||
Height 93mm | ||
- COO (Country of Origin):
- DE
The ABB 2-pole switch is designed for challenging environments, offering reliable control for lighting and orientation. Crafted with a thermoplastic body and featuring a sleek rock-button design, this switch ensures durability in aggressive conditions, including exposure to ammonia, petrol, and oils. Its IP66 rating guarantees excellent protection against dust and water, making it perfect for both indoor and outdoor applications. The switchs surface-mounted type and screw fastening enable easy installation, while options for illumination enhance its functionality. With a clear focus on reliability and user convenience, this product aligns perfectly with the requirements of demanding settings.
IP66 degree of protection ensures optimal resistance to dust and moisture
Screwless terminals facilitate quick and easy wiring
1 rocker switch configuration lends simplicity and intuitive operation
Mounts easily with screws, allowing for straightforward installation
Compatible with LED and CFL lighting, supporting modern energy efficiency
Manufactured from untreated matt thermoplastic for enhanced durability
Designed to withstand aggressive media, suitable for harsh conditions
Modular components promote complete device functionality
Available optional illumination enhances visibility and usability
Part of the Busch-Duro 2000 WDI range, signifying a commitment to quality and performance