Omron F3SG-R Easy Series Light Curtain Receiver, Sender, 76 Beam(s), 30 mm Resolution
- RS Stock No.:
- 215-5120
- Mfr. Part No.:
- F3SG-4RE1550P30
- Manufacturer:
- Omron
Subtotal (1 unit)*
SGD5,400.71
(exc. GST)
SGD5,886.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5,400.71 |
*price indicative
- RS Stock No.:
- 215-5120
- Mfr. Part No.:
- F3SG-4RE1550P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R Easy | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 76 | |
| Protective Height | 1.55m | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Length | 1.55m | |
| Width | 35mm | |
| Maximum Response Time | 9ms | |
| Height | 35mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R Easy | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 76 | ||
Protective Height 1.55m | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Length 1.55m | ||
Width 35mm | ||
Maximum Response Time 9ms | ||
Height 35mm | ||
Omron F3SG-R Easy Series Light Curtain, 1.55m Protective Height, Type 4 Safety Type - F3SG-4RE1550P30
This light curtain is a safety sensor system designed to detect intrusions across a guarded zone and protect personnel around industrial machinery. It comprises separate transmitter and receiver units configured for machine safeguarding in production environments. The device operates as a Type 4 safety solution with a closely spaced multi-beam array to provide presence detection over an elevated guarded area.
Features and Benefits:
• 76 beams provide dense detection and fine object discrimination
• 30mm beam resolution enables high-precision sensing for presses
• 0.3m minimum scanning distance allows close-proximity protection
• 9 ms maximum response time supports rapid machine shut-down
• 20m maximum protective width covers wide hazard openings
• 28.8V maximum supply voltage supports typical industrial control systems
• 30mm beam resolution enables high-precision sensing for presses
• 0.3m minimum scanning distance allows close-proximity protection
• 9 ms maximum response time supports rapid machine shut-down
• 20m maximum protective width covers wide hazard openings
• 28.8V maximum supply voltage supports typical industrial control systems
Applications
• Suitable for safeguarding press operations with high-resolution sensing
• Ideal for perimeter protection of automated assembly stations
• Used with robotic cells to detect human intrusion quickly
• Can be used for guarding wide conveyor infeed openings
• Appropriate for access control to hazardous machine zones
• Ideal for perimeter protection of automated assembly stations
• Used with robotic cells to detect human intrusion quickly
• Can be used for guarding wide conveyor infeed openings
• Appropriate for access control to hazardous machine zones
How far can the system reliably detect across a guarded span?
The arrangement supports protective coverage up to a 20m span, permitting long-range safeguarding without additional relays.
What is the smallest object size it can reliably sense?
With a 30mm beam resolution, it can detect interruptions approximately that size, useful for distinguishing small appendages or tools.
How close can machinery be placed to the transmitter before detection degrades?
It maintains correct operation down to a 0.3m separation from the device, allowing mounting close to guarding planes.
How responsive is the system when a beam is broken?
The device offers a maximum response interval of 9 ms from detection to signalling, suitable for fast protective interlock requirements.
Related links
- Omron F3SG-R Easy Series Sensor Receiver 76 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 76 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 28 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 24 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 80 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 48 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 40 Beam(s), 30 mm Resolution
