Omron F3SG-R Easy Series Light Curtain Receiver, Sender, 40 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

SGD1,824.21

(exc. GST)

SGD1,988.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,824.21

*price indicative

RS Stock No.:
215-5090
Mfr. Part No.:
F3SG-2RE0830P30
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG-R Easy

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

Type 2

Standards/Approvals

No

Number of Beams

40

Protective Height

830mm

Maximum Supply Voltage

28.8V

Maximum Protective Width

20m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Length

848mm

Maximum Response Time

7ms

Height

35mm

Width

35mm

Terminal Type

4-Pin M12 Connector

Omron F3SG-R Easy Series Light Curtain, 830mm Protective Height, 20m Maximum Protective Width - F3SG-2RE0830P30


This light curtain is a safety sensing device designed to detect personnel or object intrusion in industrial automation environments. It functions as a receiver within a paired light-beam safeguarding system, providing a protected vertical detection zone suited to machine safeguarding and access control tasks where non-contact presence detection is required.

Features & Benefits


• 30mm beam resolution provides fine object detection capability
• 7ms maximum response time enables Rapid hazard interruption
• 20m maximum scanning distance supports long-range installations
• 0.3m minimum scanning distance allows close-proximity protection
• 40-beam array increases coverage granularity for complex perimeters
• M12 connector Terminal permits standardised, Rapid field wiring

**Applications**


• Suitable for safeguarding machine access panels on production lines
• Ideal for perimeter protection on robotic workcells
• Used for presence detection along conveyor transfer points
• Can be used for light-beam safety at automated packaging stations

What is the protective height offered by the unit?


The receiver provides a protected vertical zone of 830mm to monitor openings and entry points.

How Compact is the unit for mounting in tight assemblies?


The enclosure measures 35mm in width and 35mm in height, enabling installation in narrow mounting profiles.

What overall length should installers allow for alignment?


The housing length is 848mm, which determines the physical span to accommodate when aligning the transmitter and receiver.

Which supply constraint must be observed during integration?


The device operates at a maximum supply voltage of 28.8V and should be connected within that limit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy