Omron F3SG-R Easy Series Sensor Receiver, Sender, 76 Beam(s), 30 mm Resolution
- RS Stock No.:
- 215-5093
- Mfr. Part No.:
- F3SG-2RE1550P30
- Manufacturer:
- Omron
Subtotal (1 unit)*
SGD2,807.06
(exc. GST)
SGD3,059.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,807.06 |
*price indicative
- RS Stock No.:
- 215-5093
- Mfr. Part No.:
- F3SG-2RE1550P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor | |
| Series | F3SG-R Easy | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 76 | |
| Protective Height | 1.55m | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V dc | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Width | 35mm | |
| Height | 35mm | |
| Maximum Response Time | 9ms | |
| Length | 1.57m | |
| Terminal Type | 4-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor | ||
Series F3SG-R Easy | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 76 | ||
Protective Height 1.55m | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V dc | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Width 35mm | ||
Height 35mm | ||
Maximum Response Time 9ms | ||
Length 1.57m | ||
Terminal Type 4-Pin M12 Connector | ||
Omron F3SG-R Easy Series Sensor, 1.55m Protective Height, 20m Maximum Protective Width - F3SG-2RE1550P30
This sensor is a safety light curtain system designed to detect interruptions across a defined protected area and deliver fast protective signalling for industrial automation environments. It comprises a transmitter and receiver pair that create multiple detection beams to monitor access points and hazardous zones, operating as a Type 2 protective device for machinery safety.
Features & Benefits
• 76 beams provide fine-grain object detection for complex guards
• 30mm beam resolution enhances small-object sensing performance
• 9ms maximum response time reduces risk during Rapid access events
• 20m maximum scanning distance supports long-range protection needs
• 0.3m minimum scanning distance enables close-proximity safeguarding
• 4-pin connector Terminal allows straightforward electrical integration
• 30mm beam resolution enhances small-object sensing performance
• 9ms maximum response time reduces risk during Rapid access events
• 20m maximum scanning distance supports long-range protection needs
• 0.3m minimum scanning distance enables close-proximity safeguarding
• 4-pin connector Terminal allows straightforward electrical integration
**Applications**
• Suitable for safeguarding access to conveyor transfer points
• Ideal for perimeter protection of robotic workcells
• Used with packaging lines requiring multi-beam detection
• Can be used for presence detection at machine tool openings
• Suitable for long-reach guarding in automated assembly stations
• Ideal for perimeter protection of robotic workcells
• Used with packaging lines requiring multi-beam detection
• Can be used for presence detection at machine tool openings
• Suitable for long-reach guarding in automated assembly stations
What supply voltage does the unit require for operation?
It operates from a DC supply rated at 28.8V allowing connection to common industrial DC systems.
How tall an area can be protected with a single installation?
The protective height spans 1.55m when the transmitter and receiver are aligned to provide vertical coverage.
What overall housing footprint should be considered when planning mounting?
Each module has a 35mm width and a 35mm height, with a length of 1568mm influencing mounting rail and enclosure space.
How is transmitter/receiver functionality delivered in this product?
The design integrates separate transmitter and receiver components to form the safety beam Matrix required for object interruption detection.
Related links
- Omron F3SG-R Easy Series Light Curtain Receiver 76 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 76 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Sensor Receiver 48 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 28 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 24 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 48 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 40 Beam(s), 30 mm Resolution
