Omron F3SG Series Light Curtain Receiver, Sender, 60 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

SGD6,386.03

(exc. GST)

SGD6,960.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD6,386.03

*price indicative

RS Stock No.:
214-7623
Mfr. Part No.:
F3SG-4RE1360P14
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

60

Protective Height

1.36m

Maximum Protective Width

10m

Maximum Supply Voltage

24V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Omron F3SG Series Light Curtain, 1.36m Protective Height, 60 Beams - F3SG-4RE1360P14


This light curtain is a safety sensor assembly designed to detect intrusions across guarded access points in industrial settings. It operates as a paired sender and receiver arrangement to create a protective beam field that prevents access to hazardous machine zones and supports machine safeguarding strategies.

Features and Benefits:


• Sixty discrete beams provide fine object detection and prevention
• Four type safety level ensures high-risk application suitability
• 14mm beam spacing enhances detection of small parts and fingers
• 0.3-10m scanning range permits short to medium distance guarding
• 24V maximum supply supports common industrial control systems
• Up to 10m protective width covers wide access openings effectively

Applications


• Suitable for safeguarding robot workcells and loading zones
• Ideal for integration on press lines and cutting machinery
• Used with automated conveyors requiring presence detection
• Can be used for perimeter protection of assembly stations
• Employed in areas needing paired sender-receiver light setups

How is alignment achieved between the two components?


Alignment relies on optical axes between the sender and receiver

correct positioning within the 0.3-10m operating span ensures uninterrupted beam transmission and consistent detection.

What detection granularity can be expected for small objects?


With 14mm beam spacing across sixty beams, the system detects objects approaching the beam plane with sufficient resolution to identify small body parts or components.

How does the device accommodate wide access points?


The safeguarding field can extend to a maximum protective width of 10m, enabling coverage of broad openings without additional units when placement permits.

Which power arrangements are compatible with this unit?


The unit is designed for use with a 24V supply, matching common control-voltage architectures in industrial installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy