Omron F3SG Series Light Curtain Receiver, Sender, 71 Beam(s), 14 mm Resolution
- RS Stock No.:
- 214-7620
- Mfr. Part No.:
- F3SG-4RE0720P14
- Manufacturer:
- Omron
Subtotal (1 unit)*
SGD4,109.14
(exc. GST)
SGD4,478.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,109.14 |
*price indicative
- RS Stock No.:
- 214-7620
- Mfr. Part No.:
- F3SG-4RE0720P14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 71 | |
| Protective Height | 720mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Width | 35mm | |
| Length | 750mm | |
| Height | 35mm | |
| Maximum Response Time | 9ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 71 | ||
Protective Height 720mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Width 35mm | ||
Length 750mm | ||
Height 35mm | ||
Maximum Response Time 9ms | ||
Omron F3SG Series Light Curtain, 720mm Protective Height, 71 Beams - F3SG-4RE0720P14
This light curtain is a safety sensor designed to detect intrusions into hazardous zones around machinery. It functions as the receiving component in a multi-beam safeguarding pair, providing a protective barrier suited to industrial environments where personnel access must be monitored. The device operates as a Type 4 safety solution and is intended for integration into machine-guarding systems requiring high-resolution object detection.
Features and Benefits:
• 71-beam array delivers fine-grain detection for small intrusions
• 14mm beam resolution permits precise object discrimination
• 0.3-10m scanning distance supports short to medium reach protection
• 9ms maximum response time enables rapid hazard signalling
• 28.8V maximum supply allows compatibility with typical control voltages
• 20m protective width covers expansive hazard perimeters
• 14mm beam resolution permits precise object discrimination
• 0.3-10m scanning distance supports short to medium reach protection
• 9ms maximum response time enables rapid hazard signalling
• 28.8V maximum supply allows compatibility with typical control voltages
• 20m protective width covers expansive hazard perimeters
Applications
• Suitable for safeguarding automated assembly lines
• Ideal for presence detection at robotic workcells
• Used with press and stamping machinery guarding
• Can be used for access control on conveyor systems
• Suitable for perimeter monitoring of packaging equipment
• Ideal for presence detection at robotic workcells
• Used with press and stamping machinery guarding
• Can be used for access control on conveyor systems
• Suitable for perimeter monitoring of packaging equipment
What is the smallest object this receiver can reliably detect?
With a beam pitch of 14mm and 71 beams, the receiver discriminates objects approximately the size of the beam spacing across the protective plane.
How close can the sensor pair be installed from the hazard edge?
The minimum practical scanning separation is 0.3m, permitting installation near working faces where close-proximity detection is required.
What electrical input limitations should be considered for installation?
The unit accepts up to 28.8V supply voltage, so power supplies and wiring must be specified to remain within this maximum.
How does response speed affect safety circuit design?
The 9ms maximum response time should be used when calculating total stop time to ensure the overall machine stop meets safety requirements.
Related links
- Omron F3SG Series Light Curtain Receiver 71 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 103 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 95 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 39 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 207 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 99 Beam(s), 14 mm Resolution
