Omron F3SG Series Light Curtain Receiver, Sender, 39 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

SGD2,230.63

(exc. GST)

SGD2,431.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,230.63

*price indicative

RS Stock No.:
214-7631
Mfr. Part No.:
F3SG-4SRA0400-14
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

39

Protective Height

400mm

Maximum Protective Width

20m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Height

400mm

Length

400mm

Width

32mm

Maximum Response Time

8ms

Omron F3SG Series Light Curtain, 400mm Protective Height, 39 Beams - F3SG-4SRA0400-14


This light curtain is a safety receiver designed to create a guarded sensing zone for personnel protection in industrial settings. It detects interruptions across an array of beams to prevent access to hazardous areas and is intended for short- to medium-range installations where rapid detection and a compact form factor are required.

Features and Benefits:


• 39 independent beams provide dense coverage for detection
• 14mm beam spacing delivers fine object discrimination
• Response time of 8 ms enables fast safety intervention
• Minimum sensing range from 0.3m supports close-proximity use
• Maximum sensing range to 10m allows flexible placement
• Maximum supply voltage 28.8V ensures compatibility with safety systems

Applications


• Suitable for safeguarding robot cell access points
• Ideal for close-proximity machine-tool guarding
• Used with conveyor infeed zones to protect operators
• Can be used for packaging machinery perimeter protection
• Used for short-range safety checks in assembly lines

How wide an area can a single device protect?


It can cover up to a 20m protective width when aligned with complementary units to form a continuous barrier.

What physical profile should be expected when mounting?


The sensor has a slim cross-section with a width of 32mm to aid installation in constrained mounting locations.

What are the overall sensing dimensions of the device?


The protective height and corresponding sensing length are both 400mm, defining the vertical extent of the guarded zone.

How precise is the beam detection for small objects?


With a 14mm resolution between beams, it effectively detects relatively small intrusions that pass through the beam array.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy