Omron F3SG Series Light Curtain Receiver, Sender, 207 Beam(s), 14 mm Resolution
- RS Stock No.:
- 214-7590
- Mfr. Part No.:
- F3SG-2SRB0320-14
- Manufacturer:
- Omron
Subtotal (1 unit)*
SGD1,168.36
(exc. GST)
SGD1,273.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 10 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,168.36 |
*price indicative
- RS Stock No.:
- 214-7590
- Mfr. Part No.:
- F3SG-2SRB0320-14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 207 | |
| Protective Height | 320mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Length | 320mm | |
| Height | 38mm | |
| Maximum Response Time | 8ms | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 207 | ||
Protective Height 320mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Length 320mm | ||
Height 38mm | ||
Maximum Response Time 8ms | ||
Width 32mm | ||
Omron F3SG Series Light Curtain, 320mm Protective Height, 207 Beams - F3SG-2SRB0320-14
This light curtain provides presence detection for machine guarding and perimeter protection in industrial settings. It operates as a receiver unit within a safety beam system, delivering high-resolution sensing suitable for preventing access to hazardous areas while enabling production workflow continuity.
Features and Benefits:
• 207-beam reception offering fine object discrimination
• 14mm beam spacing for accurate intrusion detection
• Response time of 8ms supporting rapid stoppage actions
• Scanning range from 0.3m to 10m enabling flexible placement
• Operates from 28.8V supply for standard industrial power integration
• Protective width reach up to 10m for broad area coverage
• 14mm beam spacing for accurate intrusion detection
• Response time of 8ms supporting rapid stoppage actions
• Scanning range from 0.3m to 10m enabling flexible placement
• Operates from 28.8V supply for standard industrial power integration
• Protective width reach up to 10m for broad area coverage
Applications
• Suitable for safeguarding production line access points
• Ideal for perimeter guarding of robotic cells
• Used with automated conveyors for operator presence detection
• Can be used for entry control in assembly stations
• Appropriate for integration into safety interlock systems
• Ideal for perimeter guarding of robotic cells
• Used with automated conveyors for operator presence detection
• Can be used for entry control in assembly stations
• Appropriate for integration into safety interlock systems
How does the unit handle high-resolution detection at close distances?
It uses a dense array of 207 beams with 14mm resolution to detect small objects and fingers at short separation, maintaining reliable sensing from 0.3m onwards.
What operational speed can be supported for emergency stop functions?
The receiver responds within 8ms, allowing control circuits to initiate rapid stop sequences compatible with fast-moving machinery.
How extensive an area can a single installation protect laterally?
A single protective arrangement can cover up to 10m of lateral width, enabling coverage of wide access zones without multiple units.
What electrical supply considerations are required for installation?
The device is specified for a maximum supply voltage of 28.8V and should be connected to a compatible low-voltage industrial supply with appropriate wiring practices.
Related links
- Omron F3SG Series Light Curtain Receiver 207 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 124 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 39 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 99 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 159 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 63 Beam(s), 14 mm Resolution
