Omron F3SG Series Light Curtain Receiver, Sender, 159 Beam(s), 14 mm Resolution
- RS Stock No.:
- 214-7635
- Mfr. Part No.:
- F3SG-4SRA1600-14
- Manufacturer:
- Omron
Subtotal (1 unit)*
SGD6,894.85
(exc. GST)
SGD7,515.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6,894.85 |
*price indicative
- RS Stock No.:
- 214-7635
- Mfr. Part No.:
- F3SG-4SRA1600-14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 159 | |
| Protective Height | 1.6m | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Height | 1.6m | |
| Maximum Response Time | 18ms | |
| Width | 32mm | |
| Length | 1.6m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 159 | ||
Protective Height 1.6m | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Height 1.6m | ||
Maximum Response Time 18ms | ||
Width 32mm | ||
Length 1.6m | ||
Omron F3SG Series Light Curtain, 1.6m Protective Height, 159 Beams - F3SG-4SRA1600-14
This light curtain is a safety receiver designed to protect personnel and machinery by detecting intrusions across a guarded opening. It operates as part of a protective optical barrier system for industrial environments, providing precise presence detection over substantial vertical coverage and supporting integration into machine safeguarding installations.
Features and Benefits:
• 159-beam array delivers dense detection for fine intrusion sensing
• 14mm beam resolution enables accurate object discrimination
• 0.3-10m operating range supports varied installation depths
• 18 ms maximum response time minimises reaction latency
• 20m maximum protective width allows wide-area protection
• 28.8V maximum supply voltage supports common industrial supplies
• 14mm beam resolution enables accurate object discrimination
• 0.3-10m operating range supports varied installation depths
• 18 ms maximum response time minimises reaction latency
• 20m maximum protective width allows wide-area protection
• 28.8V maximum supply voltage supports common industrial supplies
Applications
• Suitable for safeguarding automated press lines
• Ideal for perimeter protection on assembly conveyors
• Used with robotic cells requiring human access control
• Can be used for access detection on large machinery
• Appropriate for integration into production-line safety circuits
• Ideal for perimeter protection on assembly conveyors
• Used with robotic cells requiring human access control
• Can be used for access detection on large machinery
• Appropriate for integration into production-line safety circuits
How many separate detection channels are available within the system?
The receiver monitors 159 individual beams to form discrete detection channels across the protective field.
What is the smallest object size reliably detected by the device?
With a 14mm beam pitch, the system can detect objects approximating that beam spacing when aligned perpendicularly.
How quickly will the safety output respond after beam interruption?
The maximum response interval is 18 ms from detection to signalling, enabling rapid safety actions.
What vertical coverage does the device provide for guarding openings?
The device offers a protective height of 1600mm to cover typical access points.
Related links
- Omron F3SG Series Light Curtain Receiver 39 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 207 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 99 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 63 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 199 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 14 mm Resolution
