TE Connectivity 2446038 Series Light Curtain Sender, Receiver, 31 Beam(s), 30 mm Resolution
- RS Stock No.:
- 283-547
- Mfr. Part No.:
- 2446038-6
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
SGD1,686.84
(exc. GST)
SGD1,838.66
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,686.84 |
*price indicative
- RS Stock No.:
- 283-547
- Mfr. Part No.:
- 2446038-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Light Curtain | |
| Series | 2446038 | |
| Beam Resolution | 30mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | PL e | |
| Number of Beams | 31 | |
| Protective Height | 610mm | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 4m | |
| Maximum Scanning Distance | 12m | |
| Length | 30mm | |
| Width | 28mm | |
| Height | 663mm | |
| Maximum Response Time | 9ms | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Light Curtain | ||
Series 2446038 | ||
Beam Resolution 30mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals PL e | ||
Number of Beams 31 | ||
Protective Height 610mm | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 4m | ||
Maximum Scanning Distance 12m | ||
Length 30mm | ||
Width 28mm | ||
Height 663mm | ||
Maximum Response Time 9ms | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Safety Sensor for industrial applications. It features a Type 4-Ple-Cat4, SIL3 and SILCL3 safety level ensuring high safety performance. The sensor is hand-detection based with a resolution of 30mm and a maximum sensing distance of 12 mm. It includes a response time of 9 ms.
Automatic and Manual start and restart type
Operating temperature is -20 degree C to 55 degree C
RoHS and ELV compliant
Related links
- TE Connectivity 2446038 Series Light Curtain Sender 16 Beam(s), 30 mm Resolution
- TE Connectivity 2446038 Series Light Curtain Receiver 23 Beam(s), 30 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 40 mm Resolution
- Omron F3SG Series Light Curtain Receiver 14 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 14 mm Resolution
