TE Connectivity 2446038 Series Light Curtain Sender, Receiver, 16 Beam(s), 30 mm Resolution
- RS Stock No.:
- 283-544
- Mfr. Part No.:
- 2446038-3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
SGD1,260.37
(exc. GST)
SGD1,373.80
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,260.37 |
*price indicative
- RS Stock No.:
- 283-544
- Mfr. Part No.:
- 2446038-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Light Curtain | |
| Series | 2446038 | |
| Beam Resolution | 30mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 - Pl E- Cat.4 | |
| Standards/Approvals | PL e | |
| Number of Beams | 16 | |
| Protective Height | 310mm | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 4m | |
| Maximum Scanning Distance | 12m | |
| Height | 363mm | |
| Length | 30mm | |
| Width | 28mm | |
| Maximum Response Time | 5.5ms | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Light Curtain | ||
Series 2446038 | ||
Beam Resolution 30mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 - Pl E- Cat.4 | ||
Standards/Approvals PL e | ||
Number of Beams 16 | ||
Protective Height 310mm | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 4m | ||
Maximum Scanning Distance 12m | ||
Height 363mm | ||
Length 30mm | ||
Width 28mm | ||
Maximum Response Time 5.5ms | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Safety Sensor for industrial applications. It features a Type 4-Ple-Cat4, SIL3 and SILCL3 safety level ensuring high safety performance. The sensor is hand-detection based with a resolution of 30mm and a maximum sensing distance of 12 mm. It includes a response time of 5.5 ms.
Automatic and Manual start and restart type
Operating temperature is -20 degree C to 55 degree C
RoHS and ELV compliant
Related links
- TE Connectivity 2446038 Series Light Curtain Sender 31 Beam(s), 30 mm Resolution
- TE Connectivity 2446038 Series Light Curtain Receiver 23 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 88 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 124 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 76 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 40 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 24 Beam(s), 30 mm Resolution
