Omron F3SG Series Light Curtain Sender, Receiver, 60 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

SGD6,940.05

(exc. GST)

SGD7,564.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD6,940.05

*price indicative

RS Stock No.:
214-7626
Mfr. Part No.:
F3SG-4RE1710P30
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

30mm

Component Type

Sender, Receiver

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

60

Protective Height

1.71m

Maximum Protective Width

20m

Maximum Supply Voltage

24V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Omron F3SG Series Light Curtain, 1.71m Protective Height, 60 Beams - F3SG-4RE1710P30


This light curtain is a protective optical sensor designed to detect the presence of personnel or objects at access points of machinery and automated processes. It operates as a paired emitter and detector arrangement to create a vertical protective barrier suited to factory and industrial environments, offering a safety-focused solution for guarding hazardous zones.

Features and Benefits:


• Sixty infrared beams deliver finer intrusion detection and response
• Beam spacing of 30mm improves detection of small objects
• Operates from a 24V supply for straightforward control integration
• Scanning capability from 0.3-20m supports varied mounting distances
• Maximum protective width of 20m permits broad zone coverage
• Type 4 classification provides high-level safety performance

Applications


• Suitable for safeguarding machine access openings on production lines
• Ideal for perimeter protection of automated packing cells
• Used with robotic workstations to prevent unintended entry
• Can be used for presence detection on conveyor transfer points
• Used for area protection in automated assembly stations

How are the emitter and detector arranged for installation?


The system comprises separate sender and receiver units that must be aligned face-to-face to establish the protection field and allow reliable beam transmission.

What detection resolution can be expected for small tools or fingers?


The beam resolution is 30mm, enabling detection of objects that interrupt individual beams at that spacing.

What range of separation between sender and receiver is supported?


The sensing pair functions over a minimum distance of 0.3m up to a maximum of 20 m, accommodating close-proximity and long-span installations.

How does the device integrate with plant safety control circuits?


It accepts a 24V supply voltage, permitting direct connection to common industrial safety controllers and relay interfaces for machine-stopping functions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy