Omron F3SG Series Light Curtain Sender, Receiver, 28 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

SGD4,740.97

(exc. GST)

SGD5,167.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD4,740.97

*price indicative

RS Stock No.:
214-7608
Mfr. Part No.:
F3SG-4RA0590-30
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

30mm

Component Type

Sender, Receiver

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

28

Protective Height

590mm

Maximum Supply Voltage

28.8V

Maximum Protective Width

20m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Width

35mm

Height

35mm

Maximum Response Time

8ms

Length

608mm

Omron F3SG Series Light Curtain, 590mm Protective Height, 30mm Beam Resolution - F3SG-4RA0590-30


This light curtain provides non-contact presence detection for safeguarding access to hazardous machinery in industrial automation settings. It operates as a paired emitter-and-receiver protection device designed to interrupt motion when an object crosses its optical field, delivering a compact safeguarding solution for production lines and machine guarding applications.

Features and Benefits:


• 28 beams deliver fine multi-point intrusion detection
• 30mm beam spacing enables small-object detection capability
• 0.3-20m sensing range supports short to long-distance setups
• 8ms response time minimises stoppage delay for faster cycling
• 28.8V maximum supply voltage allows integration with common control systems
• Type 4 safety classification provides high-integrity protective performance

Applications


• Suitable for perimeter guarding on automated assembly stations
• Ideal for preventing access to press and cutting equipment
• Used with robot cells for collaborative zone demarcation
• Can be used for conveyor line access control and e-stops
• Suitable for retrofitting compact machine enclosures

What components are included for installation?


It comprises a sender and a receiver pair configured to face each other across the protected area and establish the sensing curtain.

How does beam count affect detection reliability?


A higher beam count increases the number of detection planes, reducing the chance of undetected entry by small objects or fingers.

What mounting footprint should be expected?


The sensor heads have a slim 35mm cross-section to ease mounting in tight frames and uprights.

How tall is the protective zone created by the device?


The active protective height produced by the installation is 590mm measured along the sensing axis.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy