Siemens Light Cover for use with Rotary Dimmer, 40mm Width, Clip-On Fixing, 70 mm
- RS Stock No.:
- 899-890
- Mfr. Part No.:
- 5TC8900-1SB
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
SGD30.76
(exc. GST)
SGD33.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD30.76 |
*price indicative
- RS Stock No.:
- 899-890
- Mfr. Part No.:
- 5TC8900-1SB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Light Cover | |
| For Use With | Rotary Dimmer | |
| Sub Type | Cover | |
| Width | 40mm | |
| Fixing Method | Clip-On | |
| Length | 70mm | |
| Standards/Approvals | CE | |
| Series | 5TC8900 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Light Cover | ||
For Use With Rotary Dimmer | ||
Sub Type Cover | ||
Width 40mm | ||
Fixing Method Clip-On | ||
Length 70mm | ||
Standards/Approvals CE | ||
Series 5TC8900 | ||
- COO (Country of Origin):
- ES
The Siemens Delta i-system Rotary Dimmer Cover in Soft Black is designed for use with rotary dimmer switches, offering a sleek and modern appearance. With dimensions of 55x55 mm, it fits standard wall plates and is MADE from Durable thermoplast material. It is rated with protection class IP20, making it suitable for indoor use in dry environments, ensuring reliable performance and an elegant finish to your electrical installations.
Material thermoplast
Protection class IP20
Soft black finish
Suitable for rotary dimmer switches
Related links
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Siemens Light Switch Cover
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 85 mm
- Siemens Red Push Button LED Light for Use with 3SB
- RS PRO Stainless Steel Butt with a Fixed Pin 70 mm x 70mm x 2 mm
