ams OSRAM 23.2 V White LED SMT Surface Mount GW GW Q9LR36.CM-L8M6-XX55-1
- RS Stock No.:
- 869-258
- Mfr. Part No.:
- GW Q9LR36.CM-L8M6-XX55-1
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 14%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD1.20
(exc. GST)
SGD1.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | SGD1.20 | - |
| 25 - 99 | SGD1.03 | 14% |
| 100 - 499 | SGD0.75 | 37% |
| 500 + | SGD0.54 | 54% |
*price indicative
- RS Stock No.:
- 869-258
- Mfr. Part No.:
- GW Q9LR36.CM-L8M6-XX55-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | White LEDs | |
| Maximum Forward Current | 265mA | |
| Package Type | SMT | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 7.1W | |
| Forward Voltage | 23.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120° | |
| LED Luminous Flux | 240 lm | |
| Colour Rendering Index CRI | 90% | |
| Lens Dimensions | 4.6 x 4.6 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Series | GW | |
| Lens Colour | Diffused Resin | |
| Colour Temperature | 4000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type White LEDs | ||
Maximum Forward Current 265mA | ||
Package Type SMT | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 7.1W | ||
Forward Voltage 23.2V | ||
Number of Pins 2 | ||
Viewing Angle 120° | ||
LED Luminous Flux 240 lm | ||
Colour Rendering Index CRI 90% | ||
Lens Dimensions 4.6 x 4.6 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Series GW | ||
Lens Colour Diffused Resin | ||
Colour Temperature 4000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED provides high efficacy and outstanding lifespan, making it Ideal for professional lighting setups. Its robust construction ensures reliable performance in various challenging environments.
Typical luminous flux of 160 to 240 lumens at 4000K
Colour temperature ranges from 2700K to 5700K
ESD withstand voltage of 8 kV for enhanced reliability
High colour rendering index (CRI) of 90 to 92 for vibrant colour accuracy
Related links
- ams OSRAM 23.2 V White LED SMT Surface Mount GW GW Q9LR36.EM-M2M9-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface Mount GW GW Q9LR37.CM-L8M6-XX55-1
- ams OSRAM 23.2 V White LED SMT Surface DURIS S8 GW P9LR34.EM-M1M6-XX55-1
- ams OSRAM 23.2 V White LED SMT Surface OSCONIQ S 5050 GW Q9LR34.EM-M2N1-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface Mount GW GW Q9LR37.EM-M2M9-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface Mount GW GW Q9LR37.PM-M5N2-XX55-1
- ams OSRAM 5.45 V Neutral White LED QFN SMD GW Q9LR35.CM-L8M6-XX55-1
- ams OSRAM 23.2 V White LED 5050 Assembly GW P9LR38.CM-L8M3-XX55-1
