ams OSRAM 5.8 V White LED SMT Surface Mount GW GW Q9LR37.EM-M2M9-XX55-1
- RS Stock No.:
- 869-255
- Mfr. Part No.:
- GW Q9LR37.EM-M2M9-XX55-1
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save SGD4.25
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD1.14
(exc. GST)
SGD1.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | SGD1.14 | - |
| 25 - 99 | SGD0.97 | SGD4.25 |
| 100 - 499 | SGD0.71 | SGD43.00 |
| 500 + | SGD0.52 | SGD310.00 |
*price indicative
- RS Stock No.:
- 869-255
- Mfr. Part No.:
- GW Q9LR37.EM-M2M9-XX55-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | White LEDs | |
| Maximum Forward Current | 1.05A | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 5.8V | |
| Maximum Power Dissipation | 7W | |
| Number of Pins | 2 | |
| Viewing Angle | 120° | |
| LED Luminous Flux | 270 lm | |
| Lens Dimensions | 4.6 x 4.6 mm | |
| Colour Rendering Index CRI | 82% | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Colour Temperature | 4000K | |
| Series | GW | |
| Lens Colour | Diffused Resin | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type White LEDs | ||
Maximum Forward Current 1.05A | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 5.8V | ||
Maximum Power Dissipation 7W | ||
Number of Pins 2 | ||
Viewing Angle 120° | ||
LED Luminous Flux 270 lm | ||
Lens Dimensions 4.6 x 4.6 mm | ||
Colour Rendering Index CRI 82% | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Colour Temperature 4000K | ||
Series GW | ||
Lens Colour Diffused Resin | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM Advanced LED offers enhanced luminous efficacy and a long lifespan, optimised for professional lighting applications while ensuring outstanding outdoor performance through its robust design.
Typical luminous efficacy of 190 lm/W at 4000 K
Luminous flux ranges from 190 to 270 lumens depending on current settings
Wide colour temperature range from 2200K to 6500K to suit diverse applications
Robust package design ensures durability across various environmental conditions
Related links
- ams OSRAM 23.2 V White LED SMT Surface Mount GW GW Q9LR36.EM-M2M9-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface Mount GW GW Q9LR37.CM-L8M6-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface Mount GW GW Q9LR37.PM-M5N2-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface OSCONIQ S 5050 GW Q9LR33.EM-M2N1-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface DURIS S8 GW P9LR35.EM-M1M6-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface DURIS S8 GW P9LR35.EM-L9M6-XX57-1
- ams OSRAM 5.8 V White LED SMT Surface OSCONIQ S 5050 GW Q9LR33.EM-M2N1-XX53-1
- ams OSRAM 23.2 V White LED SMT Surface Mount GW GW Q9LR36.CM-L8M6-XX55-1
