ams OSRAM 5.8 V White LED SMT Surface Mount GW GW Q9LR37.PM-M5N2-XX55-1
- RS Stock No.:
- 869-254
- Mfr. Part No.:
- GW Q9LR37.PM-M5N2-XX55-1
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD1.10
(exc. GST)
SGD1.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | SGD1.10 |
| 25 - 99 | SGD0.95 |
| 100 - 499 | SGD0.69 |
| 500 - 999 | SGD0.50 |
| 1000 + | SGD0.49 |
*price indicative
- RS Stock No.:
- 869-254
- Mfr. Part No.:
- GW Q9LR37.PM-M5N2-XX55-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | White LEDs | |
| LED Colour | White | |
| Maximum Forward Current | 1.05A | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 7W | |
| Forward Voltage | 5.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120° | |
| LED Luminous Flux | 300 lm | |
| Colour Rendering Index CRI | 72% | |
| Lens Dimensions | 4.6 x 4.6 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Lens Colour | Diffused Resin | |
| Colour Temperature | 4000K | |
| Series | GW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type White LEDs | ||
LED Colour White | ||
Maximum Forward Current 1.05A | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 7W | ||
Forward Voltage 5.8V | ||
Number of Pins 2 | ||
Viewing Angle 120° | ||
LED Luminous Flux 300 lm | ||
Colour Rendering Index CRI 72% | ||
Lens Dimensions 4.6 x 4.6 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Lens Colour Diffused Resin | ||
Colour Temperature 4000K | ||
Series GW | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM Advanced LED offers enhanced luminous efficacy and a long lifespan, optimised for professional lighting applications while ensuring outstanding outdoor performance through its robust design.
Maintains a luminous efficacy of 228 lm/W at 4000K
Provides enhanced mechanical robustness and corrosion resistance
Delivers high luminous flux, up to 300 lm, across a broad temperature range
ESD protection rating of 8 kV, ensuring longevity in various environments
Related links
- ams OSRAM 5.8 V White LED SMT Surface Mount GW GW Q9LR37.EM-M2M9-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface Mount GW GW Q9LR37.CM-L8M6-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface OSCONIQ S 5050 GW Q9LR33.EM-M2N1-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface DURIS S8 GW P9LR35.EM-M1M6-XX55-1
- ams OSRAM 23.2 V White LED SMT Surface Mount GW GW Q9LR36.EM-M2M9-XX55-1
- ams OSRAM 23.2 V White LED SMT Surface Mount GW GW Q9LR36.CM-L8M6-XX55-1
- ams OSRAM 5.53 V White LED SMT Surface GW GW P9LR37.PM-M4M8-XX55-1
- ams OSRAM 22 V White LED SMT Surface GW GW P9LR38.PM-M4M8-XX55-1
