Radium 24V White LED Strip, 4000K Colour Temp, 10 m Length
- RS Stock No.:
- 711-440
- Mfr. Part No.:
- RSTA4260
- Manufacturer:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
SGD155.57
(exc. GST)
SGD169.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Plus 5 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | SGD155.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 711-440
- Mfr. Part No.:
- RSTA4260
- Manufacturer:
- Radium
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 10m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 80 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Power Per Metre | 7W | |
| Typical Luminous Flux lm/m | 1085lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 12.5mm | |
| Series | LED STRIP 1000 EH | |
| Standards/Approvals | IEC | |
| Better World Product | Yes | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand Radium | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 10m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 80 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Power Per Metre 7W | ||
Typical Luminous Flux lm/m 1085lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 12.5mm | ||
Series LED STRIP 1000 EH | ||
Standards/Approvals IEC | ||
Better World Product Yes | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
- COO (Country of Origin):
- CN
Related links
- Radium 24V White LED Strip 10000 mm Length
- Radium 24V White LED Strip 10000 mm Length
- Radium 24V White LED Strip 3000 mm Length
- Radium 24V White LED Strip 1000 mm Length
- Radium 24V White LED Strip 5000 mm Length
- Radium 24V Multicolour LED Strip 10000 mm Length
- Radium 24V White LED Strip 5000 mm Length
- Radium 24V White LED Strip 1000 mm Length
