Radium 24V White LED Strip, 4000K Colour Temp, 5 m Length
- RS Stock No.:
- 711-434
- Mfr. Part No.:
- RSTA4245
- Manufacturer:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
SGD62.09
(exc. GST)
SGD67.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD62.09 |
*price indicative
- RS Stock No.:
- 711-434
- Mfr. Part No.:
- RSTA4245
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 5m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 320 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Power Per Metre | 5W | |
| Typical Luminous Flux lm/m | 505lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 50mm | |
| Series | Easy Connect | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 5m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 320 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Power Per Metre 5W | ||
Typical Luminous Flux lm/m 505lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 50mm | ||
Series Easy Connect | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- CN
The Radium LED Strip is expertly designed to provide a seamless and efficient lighting solution for both residential and commercial applications. Offering a remarkable luminous flux of 505 lumens per metre and a colour temperature of 4000K, this flexible LED strip ensures high-quality white light delivery while maintaining energy efficiency. With a robust life expectancy of up to 50,000 hours, it significantly reduces the need for frequent replacements. This versatile product is equipped with a self-adhesive backing, allowing for easy installation on various surfaces, and is fully dimmable with an appropriate driver, catering to diverse ambient lighting requirements.
Consumes only 5W per metre, providing an energy-efficient lighting solution
Rated IP20 which making it suitable for indoor use with minimal exposure to moisture
Flexibility in application due to its strip design, perfect for custom installations
Comes with an adhesive backing for effortless mounting on a variety of surfaces
Features a colour rendering index (CRI) of 90 for excellent colour accuracy
Dimmable functionality allows users to adjust light intensity to their preference
Constructed with 320 LEDs per metre which ensuring consistent light distribution
Supports a maximum operating length of 5 metres for larger lighting areas
Temperature range for operation between -20°C and +50°C which ensuring reliability in various conditions
Related links
- Radium 24V White LED Strip 5000 mm Length
- Radium 24V White LED Strip 5000 mm Length
- Radium 24V White LED Strip 5000 mm Length
- Radium 24V White LED Strip 3000 mm Length
- Radium 24V White LED Strip 1000 mm Length
- Radium 24V White LED Strip 10000 mm Length
- Radium 24V White LED Strip 1000 mm Length
- Radium 24V White LED Strip 3000 mm Length
