Radium 24V White LED Strip, 2700K Colour Temp, 1 m Length

This image is representative of the product range

Subtotal (1 unit)*

SGD18.46

(exc. GST)

SGD20.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD18.46

*price indicative

RS Stock No.:
711-445
Mfr. Part No.:
RSTA4271
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

LED Strip

LED Colour

White

Strip Length

1m

Strip Width

10mm

Voltage

24V

Number of LEDs Per Metre

128

Colour Temperature

2700K

IP Rating

IP20

Power Per Metre

12W

Typical Luminous Flux lm/m

1440lm/m

Flexible/Rigid

Flexible

LED Pitch

7.8mm

Series

LED STRIP

COO (Country of Origin):
CN
The Radium LED Strip designed to enhance your ambient lighting with superior performance and energy efficiency. Perfect for both residential and commercial settings, this flexible LED strip provides a warm white light at 2700K, creating a welcoming atmosphere. At just 12 Watts per meter, the strip delivers an impressive luminous flux of 1440 lumens per meter, making it an Ideal choice for illuminating spaces without consuming excessive energy. With a lifespan of up to 50,000 hours, you can enjoy long-lasting illumination, while its easy-to-install adhesive backing allows for quick and versatile application across various surfaces.

Dimmable with the appropriate driver for tailored lighting control

Compact dimensions of 10 mm in width and 1.5 mm in height for discreet installation

IP20 rating which making it suitable for indoor use where moisture exposure is limited

Flexibility allows for easy adjustment in length and shape to fit diverse spaces

High efficiency of 120 lm/W ensures effective energy use with reduced electricity costs

Colour Rendering Index (CRI) of 90 guarantees true-to-life colour representation

Self-adhesive backing simplifies installation on various surfaces without the need for additional mounting hardware

Designed for a wide ambient temperature range of -20 to +50°C, suitable for various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy