LEDVANCE 26 W Square LED Panel Light, White, 4000K, L 595 mm W 595mm
- RS Stock No.:
- 895-816
- Mfr. Part No.:
- 4099854734489
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
SGD207.23
(exc. GST)
SGD225.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD207.23 |
*price indicative
- RS Stock No.:
- 895-816
- Mfr. Part No.:
- 4099854734489
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 595mm | |
| Luminous Flux | 3640lm | |
| Width | 595mm | |
| Housing Material | Aluminium | |
| Depth | 34mm | |
| Number of Lamps | 1 | |
| Lamp Shape | Square | |
| Lamp Supplied | Yes | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Luminous Efficacy | 140Lm/W | |
| Power | 26W | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 100000h | |
| Voltage | 240V | |
| Maximum Operating Temperature | 45°C | |
| Series | PL Comp | |
| IP Rating | IP20, IP50 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 595mm | ||
Luminous Flux 3640lm | ||
Width 595mm | ||
Housing Material Aluminium | ||
Depth 34mm | ||
Number of Lamps 1 | ||
Lamp Shape Square | ||
Lamp Supplied Yes | ||
Colour Temperature 4000K | ||
Colour White | ||
Luminous Efficacy 140Lm/W | ||
Power 26W | ||
Minimum Operating Temperature -10°C | ||
Lifespan 100000h | ||
Voltage 240V | ||
Maximum Operating Temperature 45°C | ||
Series PL Comp | ||
IP Rating IP20, IP50 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The LEDVANCE Panel luminaire offers efficient illumination suitable for recessed ceiling systems, ensuring seamless integration in various commercial environments. Its sleek design combines functionality with aesthetics, making it Ideal for modern spaces.
Nominal wattage of 26W provides efficient lighting output
Luminous efficacy reaches 140 lm/W for optimal energy savings
Lifespan of up to 75,000 hours ensures long-term performance
IP50 rated for dust protection, making it suitable for indoor use
Colour temperature of 4000K delivers a cool white light effect
Related links
- LEDVANCE 26 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 26 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 30 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
