LEDVANCE 28 W Square LED Panel Light, White, 4000K, L 595 mm W 595mm

N

This image is representative of the product range

Subtotal (1 unit)*

SGD733.92

(exc. GST)

SGD799.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD733.92

*price indicative

RS Stock No.:
896-007
Mfr. Part No.:
4099854513336
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Type

LED

Product Type

LED Panel Light

Length

595mm

Width

595mm

Luminous Flux

3640lm

Housing Material

Aluminium

Number of Lamps

1

Depth

34mm

Lamp Supplied

Yes

Lamp Shape

Square

Colour Temperature

4000K

Colour

White

Luminous Efficacy

130Lm/W

Power

28W

Voltage

240V

Minimum Operating Temperature

-10°C

Lifespan

100000h

Maximum Operating Temperature

50°C

Series

PL Cmft

Standards/Approvals

UKCA

IP Rating

IP20, IP40

COO (Country of Origin):
CN
The LEDVANCE recessed panel luminaire offers efficient lighting solutions with a sleek design, Ideal for enhancing indoor spaces. Its primary function is to provide uniform illumination while being compatible with ZigBee technology for smart light management.

Features IoT-ready technology with Zigbee 3.0 for smart integration

Delivers high luminous efficacy of 130 lm/W for energy efficiency

Comprises an extruded aluminium frame and metal housing for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy