LEDVANCE 30 W Square LED Panel Light, White, 4000K, L 595 mm W 595mm
- RS Stock No.:
- 895-818
- Mfr. Part No.:
- 4099854734540
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
SGD300.69
(exc. GST)
SGD327.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD300.69 |
*price indicative
- RS Stock No.:
- 895-818
- Mfr. Part No.:
- 4099854734540
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 595mm | |
| Width | 595mm | |
| Luminous Flux | 4200lm | |
| Housing Material | Aluminium | |
| Number of Lamps | 1 | |
| Depth | 34mm | |
| Lamp Supplied | Yes | |
| Lamp Shape | Square | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Power | 30W | |
| Luminous Efficacy | 140Lm/W | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -10°C | |
| Voltage | 240V | |
| Maximum Operating Temperature | 45°C | |
| Series | PL Comp | |
| Standards/Approvals | UKCA | |
| IP Rating | IP20, IP50 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 595mm | ||
Width 595mm | ||
Luminous Flux 4200lm | ||
Housing Material Aluminium | ||
Number of Lamps 1 | ||
Depth 34mm | ||
Lamp Supplied Yes | ||
Lamp Shape Square | ||
Colour Temperature 4000K | ||
Colour White | ||
Power 30W | ||
Luminous Efficacy 140Lm/W | ||
Lifespan 100000h | ||
Minimum Operating Temperature -10°C | ||
Voltage 240V | ||
Maximum Operating Temperature 45°C | ||
Series PL Comp | ||
Standards/Approvals UKCA | ||
IP Rating IP20, IP50 | ||
- COO (Country of Origin):
- CN
The LEDVANCE Recessed luminaire designed for ceiling systems, providing ambient lighting with high versatility and energy efficiency, supporting a range of lumen levels and colour temperatures.
Highly versatile with selectable lumen levels and light colours
Energy-efficient with system efficacy up to 140 lm/W
Long lifespan of up to 75,000 hours at 25 °C
Constructed with an extruded aluminium frame and metal housing
Available in configurations that reduce glare for office applications
Related links
- LEDVANCE 26 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- Philips Lighting 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square Panel Light 4000K, L 595 mm W 595mm
