MEAN WELL IP65 1 Output LED Driver, 17V, 60 W, 4A Potentiometer LED Driver
- RS Stock No.:
- 938-786
- Mfr. Part No.:
- HLG-60H-15A
- Manufacturer:
- MEAN WELL
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-786
- Mfr. Part No.:
- HLG-60H-15A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 17V | |
| Maximum Output Power | 60W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 4A | |
| LED Voltage | 15V | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE | |
| Series | HLG | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 17V | ||
Maximum Output Power 60W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 4A | ||
LED Voltage 15V | ||
Number of Outputs 1 | ||
Standards/Approvals CE | ||
Series HLG | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver designed for constant voltage and current applications. This model ensures optimal performance for LED lighting solutions across various environments.
Operates efficiently within a voltage range of 15V, providing stable current output
High efficiency of up to 90.5% reduces energy consumption while enhancing performance
Metal housing ensures durability, suitable for indoor and outdoor setups
IP67/IP65 rating provides outstanding protection against water and dust
Adjustable output via built-in potentiometer allows for tailored illumination
Related links
- MEAN WELL IP65 1 Output LED Driver 40 W, 2.67A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 100 W, 4A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 80 W, 4A Potentiometer LED Driver
- MEAN WELL IP65 15V 4A 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 5 Output LED Driver 225 W, 15A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 285 W, 19A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 120 W, 8A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 150 W, 10A Potentiometer LED Driver
