MEAN WELL IP65 1 Output LED Driver, 17V, 40 W, 2.67A Potentiometer LED Driver
- RS Stock No.:
- 938-783
- Mfr. Part No.:
- HLG-40H-15A
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-783
- Mfr. Part No.:
- HLG-40H-15A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 17V | |
| Maximum Output Power | 40W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| Driver Current | 2.67A | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 15V | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Series | HLG | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 17V | ||
Maximum Output Power 40W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
Driver Current 2.67A | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 15V | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Series HLG | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver designed to provide constant voltage and constant current outputs, ensuring reliable performance for various LED lighting applications. Its high efficiency and versatility make it suitable for demanding environments.
Operating voltage range of 15V for optimal performance
Built-in Active PFC function enhances efficiency
Compliant with IP65/IP67 ratings for water-resistant applications
High efficiency rates up to 89.5%, reducing energy consumption
Related links
- MEAN WELL IP65 15V 2.67A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 1 Output LED Driver 60 W, 4A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 40.08 W, 1.67A Potentiometer LED Driver
- MEAN WELL IP65 5 Output LED Driver 225 W, 15A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 285 W, 19A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 120 W, 8A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 150 W, 10A Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 225 W Potentiometer LED Driver
