MEAN WELL IP65 1 Output LED Driver, 27V, 100 W, 4A Potentiometer LED Driver
- RS Stock No.:
- 938-773
- Mfr. Part No.:
- HLG-100H-24A
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-773
- Mfr. Part No.:
- HLG-100H-24A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 27V | |
| Maximum Output Power | 100W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| LED Voltage | 24V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 4A | |
| Standards/Approvals | CE | |
| Series | HLG | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 27V | ||
Maximum Output Power 100W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
LED Voltage 24V | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 4A | ||
Standards/Approvals CE | ||
Series HLG | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type LED | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEAN WELL LED driver designed for constant voltage and current applications, providing reliable performance in diverse lighting systems. With a rating of 24V, it ensures optimal efficiency and durability.
Operates from 90 to 305VAC for flexible installation options
Delivers up to 93% efficiency, minimising energy loss
Includes IP67/IP65 ingress protection, suitable for indoor and outdoor use
Supports adjustable voltage and current via built-in potentiometer for custom applications
Related links
- MEAN WELL IP65 1 Output LED Driver 60 W, 4A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 80 W, 4A Potentiometer LED Driver
- MEAN WELL IP65 24V 4A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 1 Output LED Driver 120 W, 5A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 40.08 W, 1.67A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 151.2 W, 12.5A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 187.2 W, 7.8A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 320.16 W, 13.34A Potentiometer LED Driver
