Strident 12 V Battery, 3.2 Ah, 67mm x 61 mm

Subtotal (1 unit)*

SGD36.54

(exc. GST)

SGD39.83

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD36.54

*price indicative

RS Stock No.:
722-773
Mfr. Part No.:
GP12-3.2Z
Manufacturer:
Strident
Find similar products by selecting one or more attributes.
Select all

Brand

Strident

Battery Capacity

3.2Ah

Product Type

Battery

Nominal Voltage

12V

Construction

Pure Lead

Flame Resistant

No

Designed for Cyclic Application

Yes

Application

Charging Systems

Designed for High Rate Application

No

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

61mm

Series

GP12

Width

67mm

Weight

3kg

RoHS Status: Exempt

COO (Country of Origin):
VN
The Strident Rechargeable Battery is a sealed lead-lead dioxide system designed for safety and efficiency. Its dilute sulphuric acid electrolyte is immobilized within separators and plates, ensuring leak proof operation. Special one-way valves release gases during accidental overcharge, preventing excessive pressure build-up while keeping the battery maintenance-free.

Positive and negative plates MADE with lead calcium tin alloy

Stable quality and high reliability

Sealed construction

Long service life

Maintenance free operation

Low pressure venting system

Low self discharge

UL component recognition

Six month shelf life at 20°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy