Strident 12 V Battery, 25 Ah, 175mm x 125 mm
- RS Stock No.:
- 722-771
- Mfr. Part No.:
- GP12-25XZ
- Manufacturer:
- Strident
Subtotal (1 unit)*
SGD227.82
(exc. GST)
SGD248.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD227.82 |
*price indicative
- RS Stock No.:
- 722-771
- Mfr. Part No.:
- GP12-25XZ
- Manufacturer:
- Strident
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Strident | |
| Product Type | Battery | |
| Battery Capacity | 25Ah | |
| Nominal Voltage | 12V | |
| Construction | Pure Lead | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Charging Systems | |
| Designed for High Rate Application | No | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 8.1kg | |
| Width | 175mm | |
| Height | 125mm | |
| Series | GP12 | |
| Select all | ||
|---|---|---|
Brand Strident | ||
Product Type Battery | ||
Battery Capacity 25Ah | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Charging Systems | ||
Designed for High Rate Application No | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 8.1kg | ||
Width 175mm | ||
Height 125mm | ||
Series GP12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Strident Rechargeable Battery is a sealed lead-lead dioxide system designed for safety and efficiency. Its dilute sulphuric acid electrolyte is immobilized within separators and plates, ensuring leak proof operation. Special one-way valves release gases during accidental overcharge, preventing excessive pressure build-up while keeping the battery maintenance-free.
Positive and negative plates MADE with lead calcium tin alloy
Stable quality and high reliability
Sealed construction
Long service life
Maintenance free operation
Low pressure venting system
Low self discharge
UL component recognition
Six month shelf life at 20°C
