Strident 12 V Battery, 2.9 Ah, 55.5mm x 98.5 mm

Subtotal (1 unit)*

SGD29.06

(exc. GST)

SGD31.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD29.06

*price indicative

RS Stock No.:
722-768
Mfr. Part No.:
GP12-2.9Z
Manufacturer:
Strident
Find similar products by selecting one or more attributes.
Select all

Brand

Strident

Product Type

Battery

Battery Capacity

2.9Ah

Nominal Voltage

12V

Construction

Pure Lead

Flame Resistant

No

Designed for Cyclic Application

Yes

Application

Charging Systems

Designed for High Rate Application

No

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Weight

1.05kg

Height

98.5mm

Series

GP12

Width

55.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Strident Rechargeable Battery is a sealed lead-lead dioxide system designed for safety and reliability. Its dilute sulphuric acid electrolyte is immobilized within separators and plates, ensuring leak proof operation. With Absorbent Glass Mat technology, it achieves efficient gas recombination of up to 99%, making it highly dependable for various applications.

Freedom from electrolyte maintenance and water adding

Not restricted for Air transport complies with IATA ICAO Special Provision A67

UL recognised

Computer designed lead calcium tin alloy grid for high power density

Long service life suitable for float or cyclic applications

Maintenance free operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy