Facom Stainless Steel Trapezoid Straight, 149 mm 30 mm, 1 per Package
- RS Stock No.:
- 712-575
- Mfr. Part No.:
- 844.S9
- Manufacturer:
- Facom
Subtotal (1 unit)*
SGD14.66
(exc. GST)
SGD15.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD14.66 |
*price indicative
- RS Stock No.:
- 712-575
- Mfr. Part No.:
- 844.S9
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Knife | |
| Blade Size | 149 mm | |
| Blade Shape | Trapezoid | |
| Material | Stainless Steel | |
| Blade Type | Straight | |
| Blade Width | 30mm | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Knife | ||
Blade Size 149 mm | ||
Blade Shape Trapezoid | ||
Material Stainless Steel | ||
Blade Type Straight | ||
Blade Width 30mm | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Facom Trapezoid Straight 1 per Package
- Facom 155mm Stainless Steel Grooved Tweezer
- Bosch Steel Trapezoid Knife 10 per Package
- MARTOR Steel Trapezoid Auto-Retractable 18.9 mm, 10 per Package
- Facom Stainless Steel Razor Blade, 3 piece
- Facom Stainless Steel Head Sledge Hammer, 345 g
- Facom Stainless Steel Head Riveting Hammer with Steel Handle, 1 kg
- Facom Stainless Steel Deburring Tool, 3 piece
