Facom Trapezoid Straight, 110 mm 18 mm, 1 per Package
- RS Stock No.:
- 712-574
- Mfr. Part No.:
- 844.S18L10
- Manufacturer:
- Facom
Subtotal (1 unit)*
SGD12.13
(exc. GST)
SGD13.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 34 unit(s) shipping from 02 November 2026
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD12.13 |
*price indicative
- RS Stock No.:
- 712-574
- Mfr. Part No.:
- 844.S18L10
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Blade Size | 110 mm | |
| Product Type | Blade | |
| Blade Shape | Trapezoid | |
| Blade Type | Straight | |
| Blade Width | 18mm | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Blade Size 110 mm | ||
Product Type Blade | ||
Blade Shape Trapezoid | ||
Blade Type Straight | ||
Blade Width 18mm | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Facom Stainless Steel Trapezoid Straight 1 per Package
- Facom Flat Snap-Off Blade 10 per Package
- Facom Carbon Steel Standard Snap-off 10 per Package
- RS PRO Shield Only Anchor M16 x 110 mm 18 mm
- Facom Flat Safety Knife Blade 19 mm, 10 per Package
- SAM Cutter Blade 10 per Package
- Stanley Carbide Flat Snap-Off Blade 5 per Package
- Teng Tools Snap-off 10 per Package
