Schneider Electric 3-Pole Clip-In Switch Disconnector -, IP20, 3kA

Subtotal (1 unit)*

SGD1,171.82

(exc. GST)

SGD1,277.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,171.82

*price indicative

RS Stock No.:
358-455
Mfr. Part No.:
R9PRF463
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Clip-In

IP Rating

IP20

Handle Colour

White

Switching Current

3kA

Series

Resi9

Terminal Type

Tunnel

Switching AC Voltage

230V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Length

81mm

Standards/Approvals

EN/IEC 61008, REACH free of SVHC, CE

Width

72mm

Hazardous Area Certification

No

Depth

73mm

COO (Country of Origin):
ES
The Schneider Electric Residual Current Circuit Breaker (RCCB) is designed with a 3P + N pole configuration and a neutral position on the left. It has a rated current of 63 A at 30 °C, in accordance with EN/IEC 61008 standards. This RCCB is suitable for AC network types and provides earth-leakage sensitivity of 30 mA, also conforming to EN/IEC 61008. It features instantaneous earth-leakage protection with no time delay, and its earth-leakage protection class is Type F-SI (Super Immunised), ensuring enhanced immunity to nuisance tripping.

DIN rail mounting support

Mechanical durability of 20000 cycles

IP20 rated protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy