Schneider Electric 3-Pole DIN Rail Switch Disconnector -, IP20, 4.2kA
- RS Stock No.:
- 758-870
- Mfr. Part No.:
- A9S66363
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD133.73
(exc. GST)
SGD145.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD133.73 |
*price indicative
- RS Stock No.:
- 758-870
- Mfr. Part No.:
- A9S66363
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | White | |
| Series | ISW | |
| Terminal Type | Tunnel | |
| Auxiliary Contacts Available | No | |
| Switching Current | 4.2kA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 54mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-3, IEC 60947-3, NZS 60947-3, BS EN 60947-3, AS 60947-3 | |
| Depth | 73mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour White | ||
Series ISW | ||
Terminal Type Tunnel | ||
Auxiliary Contacts Available No | ||
Switching Current 4.2kA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 54mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-3, IEC 60947-3, NZS 60947-3, BS EN 60947-3, AS 60947-3 | ||
Depth 73mm | ||
Length 85mm | ||
- COO (Country of Origin):
- HU
The Schneider Electric Switch disconnector provides reliable control and isolation for electrical circuits, designed to meet rigorous safety standards in various environments, ensuring optimal performance and maximum durability.
Rated operational current of 63 A at 415 V AC for robust performance
IP20 degree of protection
Toggle control type with ON/OFF indication for easy operation
Temperature operation range from -25 to 60 °C ensures adaptability to diverse conditions
Tunnel type terminals allow for connections up to 50 mm² tough for versatile wiring
Related links
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 5kA
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 16A, 11 kW
- Lovato Electric 3-Pole DIN Rail Switch Disconnector - IP65, 125A
- Lovato Electric 3-Pole DIN Rail Switch Disconnector - IP65, 100A
- Lovato Electric 3-Pole DIN Rail Switch Disconnector - IP65, 32A
- Lovato Electric 3-Pole DIN Rail Switch Disconnector - IP20, 63A
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 29A, 11 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 20A, 7.5 kW
