Eaton 2-Pole Board Isolator Switch -, IP20
- RS Stock No.:
- 262-256
- Mfr. Part No.:
- 6098946 DDC-630/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD2,481.23
(exc. GST)
SGD2,704.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,481.23 |
*price indicative
- RS Stock No.:
- 262-256
- Mfr. Part No.:
- 6098946 DDC-630/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Board | |
| IP Rating | IP20 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-3 RoHS IEC/EN 60204 VDE 0660 CE IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Width | 90mm | |
| Length | 132mm | |
| Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Board | ||
IP Rating IP20 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-3 RoHS IEC/EN 60204 VDE 0660 CE IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Width 90mm | ||
Length 132mm | ||
Depth 132mm | ||
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is engineered for exceptional performance and reliability, catering specifically to the demanding needs of service distribution board applications. Designed for robust power management, it combines a compact two-pole configuration with a substantial rated operational current, making it ideal for various industrial environments. The switchs innovative design features a long turning handle for enhanced accessibility and ease of use, complemented by a sleek grey knob. With a focus on safety and durability, it meets several international standards, ensuring compliance with stringent regulations. Its ability to operate in extreme temperatures, from -25 °C to 55 °C, showcases its versatility across multiple settings. Additionally, its interlockable design adds a layer of protection, ensuring that maintenance processes are both efficient and secure.
Compact two-pole configuration enhances space efficiency
Long turning handle design ensures effortless operation
Grey knob provides a clear visual indication for switching
Rated operational current supports heavy-duty applications
Interlockable mechanism promotes safety during maintenance
Designed to operate in extreme environmental conditions
Compliance with strict international safety standards
Versatile mounting options accommodate various installations
Related links
- Eaton 2-Pole Board Isolator Switch -, IP20
- Eaton 2-Pole Board Isolator Switch - 200A, 0 W
- Eaton 2-Pole Board Isolator Switch - 1000A
- Eaton 2-Pole Board Isolator Switch - 1250A, 30 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 630A, 0 kW
- Eaton 2-Pole Ground Isolator Switch - 100A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20
- Eaton 2-Pole Rear Panel Isolator Switch - 400A, 0 kW
