Eaton 2-Pole Rear Panel Isolator Switch -, IP20
- RS Stock No.:
- 262-543
- Mfr. Part No.:
- 6098955 DDC-1000/2/M4/P-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD4,551.58
(exc. GST)
SGD4,961.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,551.58 |
*price indicative
- RS Stock No.:
- 262-543
- Mfr. Part No.:
- 6098955 DDC-1000/2/M4/P-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | Rear Panel | |
| IP Rating | IP20 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 132mm | |
| Length | 132mm | |
| Standards/Approvals | IEC/EN 60947-3 RoHS IEC/EN 60204 VDE 0660 CE IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type Rear Panel | ||
IP Rating IP20 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 132mm | ||
Length 132mm | ||
Standards/Approvals IEC/EN 60947-3 RoHS IEC/EN 60204 VDE 0660 CE IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Width 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is designed for robust performance in demanding environments, making it an ideal choice for diverse industrial applications. Featuring a 1000 A capacity with a two-pole configuration, this switch disconnector ensures reliable disconnection and protection. Built with a grey knob for easy operation, it supports rear mounting, allowing for flexible installation options. The product has been engineered to meet stringent safety standards, including IEC and RoHS certifications. Its robust design incorporates essential features such as an IP20 degree of protection and excellent thermal stability, ensuring long-lasting operation in various climatic conditions. This switch disconnector is particularly suitable for ground mounting and comes with various certifications, positioning it as a reliable choice for professionals seeking quality and compliance in electrical components.
Two-pole configuration enhances operational efficiency
Designed with a long turning handle for ease of use
IP20 protection ensures safe use in industrial settings
Rated operational current of 1000 A accommodates high-demand applications
Auxiliary contact compatibility allows for custom configurations
Metal shaft construction guarantees durability and reliability
Approved under various international standards for peace of mind
Meets temperature ratings suitable for extreme environments
Rear mounting feature provides versatile installation options
Excellent mechanical lifespan ensures long-term reliability
Related links
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20
- Eaton 2-Pole Rear Panel Isolator Switch - 160A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 0 W
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 59 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 630A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 800A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 1.25kA, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 1kA, 0 kW
